| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DCKN-S288 |
EMM30DCKN-S288
| Heilind Number: | SULEMM30DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM30DCKN-S288. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connectivity. With a 3A amperage rating and a voltage resistance of 950 VAC, it is suitable for demanding environments. The termination method is through a Card Extender, with Phosphor Bronze contacts plated in gold for enhanced conductivity. The 3.96mm pitch and Loop Bellow contact type guarantee precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications requiring efficient board-to-board connections, the EMM30DCKNS288 is a dependable solution for your connectivity needs.

