EMM30DCKN

Heilind Number:SULEMM30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DCKN

Detailed Description

The EMM30DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 60 positions, this connector offers reliable connectivity in a compact form factor. The female connector is crafted from durable PBT and phosphor bronze, with gold plating for enhanced conductivity. Its straight orientation and loop bellow contact type ensure seamless mating. Rated for up to 3A and 950VAC, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The termination method is through-hole, with gold plating for added durability. Measuring just .61in (15.49mm) in height and 9.4mm (.37 in) in width, it is space-efficient yet robust. Ideal for use in industrial, aerospace, and telecommunications equipment, the EMM30DCKN is a dependable solution for your connectivity needs.