EMM30DCKS-S288

Heilind Number:SULEMM30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DCKS-S288

Detailed Description

Meet the EMM30DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and side hole mount type make it versatile for various setups, while the card extender termination method simplifies installation. Engineered for efficiency, it offers 60 positions across 2 rows with a pitch of 3.96mm. The Phosphor Bronze contacts with Gold plating guarantee optimal signal transmission, rated for up to 950VAC at 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Whether in aerospace, defense, or industrial applications, trust the EMM30DCKSS288 for dependable performance.