EMM30DCKS

Heilind Number:SULEMM30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DCKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM30DCKS. Designed for high reliability applications, this connector features a female gender with two rows and a side hole mount type for easy installation. With a pitch of 3.96mm, it offers secure connectivity with a contact plating of gold, ensuring optimal signal transmission. The loop bellow contact type and thru hole termination method further enhance its durability. Operating at -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for a wide range of environments. The 60 positions and 3A amperage make it ideal for demanding electronic setups. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet reliable solution for your PCB connection needs.