EMM30DCKT-S288

Heilind Number:SULEMM30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM30DCKT-S288. Designed for high-performance applications, this connector features a female gender, with two rows for enhanced connectivity. With a threaded mount type and card extender termination method, installation is secure and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at 3A and 950VAC, it offers reliable power transmission. The loop bellow contact type and straddle orientation further enhance its performance. With 60 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EMM30DCKTS288 for your high-reliability connectivity needs.