| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DCKT |
EMM30DCKT
| Heilind Number: | SULEMM30DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DCKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The female connector has two rows of 60 positions each, with a threaded mount type for secure installation. Its straight orientation and loop bellow contact type facilitate easy mating and disconnection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial environments. Trust the EMM30DCKT for seamless connectivity in your electronic devices.

