EMM30DRMD-S288

Heilind Number:SULEMM30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM30DRMD-S288. This high-performance connector features two rows of female contacts with a pitch of 3.96mm (.156 in), allowing for secure and reliable connections in your electronic applications. With a contact rating of 3A at 950VAC, it ensures efficient power transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Designed for card extender termination, this connector is easy to install with clearance hole mounting. With 60 positions and a straddle orientation, it provides versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust in the reliability and performance of the EMM30DRMDS288 connector for your critical electronic systems.