EMM30DRMD

Heilind Number:SULEMM30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DRMD

Detailed Description

Introducing the EMM30DRMD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 950 VAC, it meets the requirements of power-intensive systems. The female connector with two rows and 60 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold contact plating enhances conductivity and durability. Operating smoothly in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for high-reliability applications, the EMM30DRMD is a crucial component in ensuring seamless performance of your electronic devices.