EMM30DRMH

Heilind Number:SULEMM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance female connector designed for precision electronic applications. With a pitch of 3.96 mm (.156 in) and two rows of 60 positions, this connector ensures secure and reliable connections on your PCB. Featuring contact material made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of wire wrap and clearance hole mount type offer ease of installation. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 950 VAC, this connector is suitable for demanding environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22 mm (.56 in) and compact dimensions of .61 in height and 9.4 mm width (.37 in), it saves space while delivering optimal performance. Whether for industrial, aerospace, or telecommunications applications, the EMM30DRMH connector is the reliable choice for your connectivity needs.