EMM30DRMI-S288

Heilind Number:SULEMM30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction suitable for high-reliability applications. With an amperage rating of 3A and a voltage limit of 950VAC, this connector is designed for optimal performance. Its female gender, 2 rows, and threaded mount type ensure secure and stable connections. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees excellent conductivity. With a pitch of 3.96mm, contact type of Loop Bellow, and orientation of Straddle, this connector offers versatility in various setups. It boasts 60 positions, each with a tail length of 13.84mm, making it suitable for complex configurations. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections in PCB applications, the PBT & Phosphor Bronze Connector, SKU EMM30DRMI-S288, is a must-have component for your electronic projects.