EMM30DRMI

Heilind Number:SULEMM30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DRMI

Detailed Description

Introducing the EMM30DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in rugged environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 60 positions, and threaded mount type offer secure and efficient mating. Utilizing a wire wrap termination method with gold-plated contacts, it guarantees low contact resistance and enhanced conductivity. The loop bellow contact type and straight orientation further optimize signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. With a connector height of 15.49mm, width of 9.4mm, and tail length of 14.22mm, it provides a compact yet robust solution for your connectivity needs. Trust in the EMM30DRMI for high-reliability performance in your PCB designs.