EMM30DRMN-S288

Heilind Number:SULEMM30DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMN-S288

Detailed Description

Introducing the EMM30DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row female configuration with a 3A amperage rating, it offers 60 gold-plated contact points for optimal signal transmission. The loop bellow contact type, along with a 3.96mm pitch and 950VAC voltage rating, guarantees efficient power delivery. With a straddle orientation and card extender termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Trust the EMM30DRMN-S288 for superior performance in your next project.