| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DRMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEMM30DRMS-S288 |
EMM30DRMS-S288
| Heilind Number: | SULEMM30DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 60 positions, this connector ensures secure and reliable connections. Featuring a side-hole mount type and card extender termination method, installation is efficient and convenient. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its loop bellow contact type and straddle orientation further enhance its versatility. The EMM30DRMS-S288 is the perfect solution for your connectivity needs, meeting the highest standards of performance and reliability.

