EMM30DRMS

Heilind Number:SULEMM30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMS

Detailed Description

The EMM30DRMS features a dual-row board-to-board PCB connector with a high amperage rating of 3A, making it ideal for demanding applications. Constructed from PBT and Phosphor Bronze, this connector ensures durability and reliable performance. It is designed for female gender with a side hole mount type and wire wrap termination method, facilitating easy installation. With 60 positions and loop bellow contact type, it offers secure connectivity. The gold-plated contacts and termination guarantee excellent conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for diverse environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM30DRMS connector delivers high performance and reliability.