EMM30DRMT-S288

Heilind Number:SULEMM30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMT-S288

Detailed Description

Introducing the EMM30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 60 positions spread across 2 rows, this connector ensures reliable signal transmission in tight spaces. Featuring a threaded mount type and card extender termination method, it offers secure and stable connectivity. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm (.545in) and a compact design measuring only 15.49mm in height and 9.4mm in width, it is easy to integrate into PCB layouts. Trust in the EMM30DRMT-S288 for high-reliability connections in your mission-critical systems.