EMM30DRMT

Heilind Number:SULEMM30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRMT

Detailed Description

Introducing the EMM30DRMT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer versatile installation options, while the wire wrap termination method simplifies connectivity. Gold-plated contacts and a loop bellow design not only enhance conductivity but also provide longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial uses. Its 60 positions and 3.96mm pitch cater to complex PCB layouts, while the 14.22mm tail length and compact dimensions ensure space efficiency. Whether for board-to-board or card edge connections, the EMM30DRMT sets a new standard in performance and durability. Elevate your connectivity with this essential component.