EMM30DRSH-S288

Heilind Number:SULEMM30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DRSH-S288

Detailed Description

Introducing the EMM30DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of high-power systems. The female gender, loop bellow contact type, and straddle orientation make it versatile for various PCB layouts. Gold contact plating and termination ensure low contact resistance and long-term durability. With 60 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. The clearance hole mount type and card extender termination method provide easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EMM30DRSH-S288 guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.