| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DRSH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEMM30DRSH |
EMM30DRSH
| Heilind Number: | SULEMM30DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of up to 950VAC, this connector ensures reliable power transmission. Featuring two rows of 60 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust in the EMM30DRSH for secure and high-speed data transmission in aerospace, military, and industrial applications.

