EMM30DRSI

Heilind Number:SULEMM30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector ( EMM30DRSI). This high-quality connector boasts a 3A amperage, perfect for reliable power transmission. Featuring a female gender, 2 rows, and threaded mount type, it ensures secure connectivity. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity and durability. With a 3.96mm pitch and 950VAC voltage rating, it meets stringent performance requirements. The Loop Bellow contact type and straight orientation, along with 60 positions, offer versatility in various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Tailored for hi-rel applications, the EMM30DRSI is the perfect solution for your PCB connection needs.