EMM30DRSN

Heilind Number:SULEMM30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM30DRSN. Featuring a female gender with two rows of 60 positions, this connector offers high-performance connectivity for your PCB projects. With a current rating of 3A and a voltage handling capability of up to 950VAC, it ensures reliable power transmission. The termination method is through-hole with gold-plated phosphor bronze contacts, guaranteeing excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The straight orientation and loop bellow contact type make for easy and secure connections. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 3.96mm, this connector is compact yet efficient. Trust in its high-quality construction for seamless integration into your projects.