EMM30DRSS-S288

Heilind Number:SULEMM30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM30DRSS-S288, offers reliable connectivity in demanding electronic applications. Designed for 2-row assembly with a side hole mount type, it features a loop bellow contact type ensuring secure connections. With a 3A amperage and 950VAC voltage rating, this connector is suitable for high-power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the card extender termination method facilitates easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Meeting stringent quality standards, this connector is perfect for applications in aerospace, telecommunications, and industrial electronics.