| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DRSS |
EMM30DRSS
| Heilind Number: | SULEMM30DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DRSS PCB connector, meticulously engineered for high-performance applications. Featuring female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it boasts a 3A amperage rating and gold plating for enhanced conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers exceptional versatility. The loop bellow contact type and straight orientation further enhance its functionality. Perfect for demanding environments, it operates smoothly in temperatures ranging from -65 to 125°C. With 60 positions and a tail length of 4.83mm, it is ideal for board-to-board and card edge connections. Trust in the EMM30DRSS for top-notch performance in your electronic systems.

