EMM30DRST-S288

Heilind Number:SULEMM30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DRST-S288

Detailed Description

Introducing the EMM30DRST-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows and 60 positions, with a threaded mount type ensuring secure attachment. Utilizing a card extender termination method and crafted with PBT and phosphor bronze materials, it guarantees reliable signal transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. With a pitch of 3.96mm, it facilitates precise alignment on the PCB. The connector, with loop bellow contact type and straddle orientation, ensures efficient signal transfer. Its tail length of 4.45mm and connector height of 15.49mm accommodate varied system designs. Gold termination plating enhances its longevity, making it suitable for a wide range of applications. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The EMM30DRST-S288 is a versatile solution for demanding connectivity needs in industries such as aerospace, telecommunications, and automotive.