EMM30DRST

Heilind Number:SULEMM30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DRST

Detailed Description

Introducing the EMM30DRST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, allowing for secure and efficient connections. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures reliable conductivity even in harsh environments. The threaded mount type and thru-hole termination method offer easy and stable installation. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets industry standards for power and signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse scenarios. The straight orientation and loop bellow contact type further enhance its versatility. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EMM30DRST for seamless connectivity and durability in your electronic designs.