| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DTAD |
EMM30DTAD
| Heilind Number: | SULEMM30DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 60 female contacts, this connector ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust the EMM30DTAD for seamless and efficient connectivity in your PCB designs.

