EMM30DTAH

Heilind Number:SULEMM30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTAH

Detailed Description

PBT & Phosphor Bronze .00 connectors offer reliable power transmission with a 3A amperage rating and a maximum 950VAC voltage. Designed for female connections, these connectors feature two rows and a right-angle orientation, perfect for board-to-board PCB and card edge applications. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. With a pitch of 3.96mm (.156 in) and 60 positions, they provide secure and efficient connectivity. The termination method of thru-hole with a tail length of 2.54mm (.1 in) allows for easy installation. Measuring 15.49mm in height and 9.4mm in width, they are compact yet high-performing components for your electronic assemblies. Trust in the EMM30DTAH connectors for quality and performance in demanding environments.