EMM30DTAI

Heilind Number:SULEMM30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTAI

Detailed Description

The EMM30DTAI is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 950VAC, this connector is perfect for demanding applications. The female gender, right-angle orientation, and threaded mount type ensure easy and secure installation. Featuring two rows and 60 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and a tail length of 2.54mm, it allows for precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether in industrial, commercial, or aerospace settings, the EMM30DTAI ensures seamless power transmission, making it a reliable choice for your connectivity needs.