EMM30DTAS

Heilind Number:SULEMM30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTAS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, EMM30DTAS. This high-performance female connector features a current rating of 3A and is perfect for demanding applications. With two rows, side hole mount type, and thru-hole termination method, it ensures secure and reliable connections. The contacts, made of phosphor bronze and plated with gold, provide excellent conductivity and durability. Operating at a voltage of 950VAC and with a contact type of Loop Bellow, it guarantees efficient power transmission. Designed for right-angle orientation with 60 positions and a tail length of 2.54mm, it offers versatility in PCB assembly. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Gold termination plating ensures long-lasting performance, making it ideal for hi-rel applications. The EMM30DTAS is a top choice for Board To Board PCB Connectors and Card Edge Connectors, meeting the highest standards of quality and reliability.