EMM30DTAT

Heilind Number:SULEMM30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTAT

Detailed Description

The EMM30DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. This female connector has two rows, each accommodating 30 positions, and is mounted via threaded holes for secure attachment. The termination method is through-hole, ensuring stable connections. Contacts made of gold-plated phosphor bronze provide excellent conductivity and durability, with a voltage rating of 950 VAC. The loop bellow contact type and right-angle orientation make it suitable for compact designs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for industrial and military use. With a connector height of 15.49 mm and width of 9.4 mm, it offers a compact footprint on the PCB. Gold termination plating ensures corrosion resistance and long-term reliability. In summary, the EMM30DTAT is a top choice for applications requiring high-speed data transmission and robust interconnect solutions.