EMM30DTBD

Heilind Number:SULEMM30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTBD

Detailed Description

Introducing the EMM30DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, each accommodating a loop bellow contact made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it offers easy installation on PCBs. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and .18-inch (4.57mm) tail length provide flexibility in board layout. With an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The compact design, measuring .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained applications. Trust the EMM30DTBD for secure and efficient board-to-board connections in your electronic designs.