EMM30DTBI

Heilind Number:SULEMM30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTBI

Detailed Description

The EMM30DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, with contacts made of phosphor bronze and gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and a right-angle orientation, it allows for efficient PCB layout. This connector, with 60 positions and a tail length of 4.57mm, is suitable for complex electronic systems. Operating in a wide temperature range from -65 to 125 °C, it is highly versatile. The EMM30DTBI is the ideal choice for applications requiring high-reliability interconnect solutions.