EMM30DTBN

Heilind Number:SULEMM30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTBN

Detailed Description

Introducing the EMM30DTBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring PBT and phosphor bronze construction, is engineered for reliability and durability. With two rows of contacts and a right-angle orientation, it offers efficient PCB mating. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. Operating at an amperage of 3A and voltage of 950 VAC, this connector is suitable for various power and signal transmission needs. Its loop bellow contact type and thru-hole termination method further enhance its functionality. With a pitch of 3.96mm and 60 positions, it facilitates precise and secure connections. The connector's tail length of 4.57mm and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Gold termination plating adds to its longevity. This product, part of the Board to Board PCB Connectors category, is perfect for applications where reliable interconnect solutions are essential.