EMM30DTKD-S288

Heilind Number:SULEMM30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DTKD-S288

Detailed Description

The EMM30DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm and 60 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contact material, Phosphor Bronze, with Gold plating guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its loop bellow contact type and straddle orientation further enhance performance. With a tail length of 4.45mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet efficient solution for PCB connections. Gold termination plating ensures long-term reliability. This connector belongs to the EMM30DTKDS288 series, offering top-quality connectivity solutions for your projects.