EMM30DTKD

Heilind Number:SULEMM30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DTKD

Detailed Description

The EMM30DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability, while the loop bellow contact type provides secure mating. With two rows and 60 positions, it allows for multiple connections. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and commercial use. The EMM30DTKD is a compact connector, with a height of .61 inches and a width of 9.4mm, making it suitable for space-constrained applications. Whether it's for telecommunications, aerospace, or automotive industries, this connector meets the highest quality standards.