EMM30DTKI

Heilind Number:SULEMM30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM30DTKI. Designed for high-performance applications, this connector features a rugged construction with gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 3.96mm and 60 positions across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type facilitate easy and efficient connections. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs in aerospace, defense, and other hi-rel industries. Upgrade your PCB assemblies with the EMM30DTKI connector for seamless performance.