EMM30DTKN

Heilind Number:SULEMM30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTKN

Detailed Description

Introducing the EMM30DTKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows and 60 positions on a 3.96mm pitch, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment to the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EMM30DTKN for efficient and durable board-to-board connections in your electronic designs.