EMM30DTKS-S288

Heilind Number:SULEMM30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DTKS-S288

Detailed Description

Introducing the EMM30DTKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector, featuring two rows with a pitch of 3.96mm (.156in), offers reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. Constructed with PBT and Phosphor Bronze, and boasting gold termination plating, it ensures optimal conductivity and durability even in harsh operating environments ranging from -65 to 125°C. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient mating. With 60 positions and a low profile of just 15.49mm (.61in) in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial electronics, the EMM30DTKS-S288 sets a new standard for performance and reliability in connectivity solutions.