EMM30DTKS

Heilind Number:SULEMM30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DTKS

Detailed Description

Introducing the EMM30DTKS, a high-performance PCB connector designed for reliability in electronic applications. This female connector, featuring PBT and Phosphor Bronze construction with gold plating, ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it meets stringent industry standards for power transmission. The two rows of 60 loop bellow contacts, spaced at a pitch of 3.96mm, provide efficient signal transfer. Its straight orientation, side hole mount, and thru-hole termination method offer easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. The EMM30DTKS is your go-to solution for dependable board-to-board and card edge connections in various electronic devices.