| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DTMD |
EMM30DTMD
| Heilind Number: | SULEMM30DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a rugged design suitable for high-reliability applications. With a compact connector height of .61 inches and a width of 9.4mm, this female connector offers space-saving connectivity on your PCB. Boasting two rows with a total of 60 gold-plated contacts, it ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and durable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Upgrade your electronic assemblies with the EMM30DTMD for efficient and reliable board-to-board connections.

