| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DTMH |
EMM30DTMH
| Heilind Number: | SULEMM30DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 60 positions, this connector offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 950VAC. Crafted with precision, it boasts gold-plated phosphor bronze contacts for optimal signal transmission. The clearance hole mount type and right-angle orientation ensure easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The loop bellow contact type and gold termination plating guarantee long-lasting durability. Compact yet robust, this connector is ideal for industries requiring high reliability and performance standards. Elevate your connectivity solutions with the EMM30DTMH.

