| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DTMI |
EMM30DTMI
| Heilind Number: | SULEMM30DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring 60 gold-plated contact positions, each rated for 3A at 950VAC, it guarantees efficient power transmission. The threaded mounting and thru-hole termination method offer secure attachment to PCBs. Its right-angle orientation and loop bellow contact type optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. The EMM30DTMI is a standout choice for engineers seeking top-tier performance in their designs.

