| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DTMN |
EMM30DTMN
| Heilind Number: | SULEMM30DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DTMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 3A amperage rating and a voltage tolerance of 950VAC, it's ideal for high-power applications. The right-angle orientation and 2-row design with 60 positions offer versatile mounting options, while the Thru-Hole termination method guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMM30DTMN is suitable for use in a wide range of environments. Trust in this connector for efficient and durable board-to-board connections in your electronic projects.

