EMM30DTMS

Heilind Number:SULEMM30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DTMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM30DTMS. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a side hole mount type and through-hole termination method, installation is efficient and reliable. The contacts, made of durable phosphor bronze with gold plating, ensure excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for various power and data transmission requirements. Its right-angle orientation, loop bellow contact type, and 3.96mm pitch offer versatility in PCB layouts. With 60 positions and a tail length of 6.35mm, it provides ample connectivity options. Meeting stringent standards, this connector has an operating temperature range of -65 to 125°C and a compact design with a height of 15.49mm and width of 9.4mm. Ideal for use in aerospace, defense, and industrial applications, the EMM30DTMS guarantees reliable performance in demanding environments.