| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DTMT |
EMM30DTMT
| Heilind Number: | SULEMM30DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DTMT, a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a compact and threaded mount type, it offers easy installation on PCBs. The right-angle orientation and loop bellow contact type facilitate seamless connection in tight spaces. Boasting a 950 VAC voltage rating and 3 A amperage, it guarantees efficient power transfer. With 60 positions and a 3.96 mm pitch, it allows for versatile connectivity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125 °C. Trust the EMM30DTMT for your high-reliability electronic applications.

