EMM31DCKD-S288

Heilind Number:SULEMM31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DCKD-S288

Detailed Description

The EMM31DCKD-S288 is a high-quality board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for power-intensive setups. Featuring two rows of 62 gold-plated contacts in a 3.96mm pitch, it allows for secure and efficient signal transmission. The card extender termination method and loop bellow contact type further enhance connectivity. With an operating temperature range of -65 to 125°C, it guarantees stable operation in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the EMM31DCKD-S288 for seamless and durable board-to-board connections in your projects.