EMM31DCKD

Heilind Number:SULEMM31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DCKD

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM31DCKD. This high-performance connector features a female gender with two rows, perfect for secure and efficient connections. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, it's suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its functionality. With 62 positions and a tail length of 4.83mm, this connector offers ample connectivity options. Its robust construction, with an operating temperature range of -65 to 125°C, guarantees reliability in demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the quality and performance of our EMM31DCKD connector for your connectivity needs.