EMM31DCKH

Heilind Number:SULEMM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DCKH

Detailed Description

Introducing the EMM31DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek, straight orientation and a dual-row configuration boasting 62 positions, this connector offers ample space for intricate circuitry. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable power transmission with a low amperage of 3A and a high voltage rating of 950VAC. The gold-plated contact surfaces guarantee optimal conductivity, while the loop bellow contact type allows for secure mating. Featuring a clearance hole mount and thru-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for aerospace, military, and industrial applications. With its compact dimensions of 9.4mm width and 15.49mm height, the EMM31DCKH is the ideal choice for high-density PCB designs that demand uncompromising performance.