EMM31DCKI-S288

Heilind Number:SULEMM31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DCKI-S288

Detailed Description

Introducing the EMM31DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with 62 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design and a connector height of 15.49mm, it is ideal for space-constrained applications. Trust the EMM31DCKI-S288 for high-reliability connectivity in your next project.