EMM31DCKI

Heilind Number:SULEMM31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DCKI

Detailed Description

The EMM31DCKI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 62 positions, it provides reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission and durability. The termination method is through-hole with threaded mounting, offering secure attachment to the PCB. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm (.19in) and a low connector height of 15.49mm (.61in), it facilitates efficient PCB assembly. The termination plating is also gold, guaranteeing long-term performance. This connector is ideal for use in telecommunications, aerospace, and industrial applications, meeting the highest standards of quality and reliability.