EMM31DCKN-S288

Heilind Number:SULEMM31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DCKN-S288

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM31DCKN-S288. Designed for female gender with 2 rows and a contact type of Loop Bellow, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 950 VAC. With a pitch of 3.96mm (.156 in) and 62 positions, it offers ample versatility in your PCB assembly. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity, while the termination method of Card Extender facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a compact connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it suits various electronic applications. Trust in the quality of our product, suitable for both Board to Board and Card Edge connections. Hi_rel certified, this connector, with its acronym EMM31DCKNS288, is the epitome of efficiency and durability in the world of PCB connectors.